Molex 03061022 Pin Housing 2 Pins 3.68mm Spacing Natural 1Pc

MPN
03061022
Brand
Molex
EAN-13
2050007092742
Order Code
05-2714
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.290
125+ £0.230
500+ £0.217
2500+ £0.201
5000+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Molex 03061022 is a pin housing cable with a total of 2 pins and a contact spacing of 3.68 mm. It is typically used for creating reliable electrical connections in electronic applications. This part is often employed in automotive and consumer electronic devices due to its robust design.
Type Pin housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.68mm
Current Rating 5A
Engineering Part No 1625-2R2
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket
Total number of pins 2

Reviews

Be the first to submit a review

Trustpilot