Molex 03061121 Pin Housing 12 Pins 3.68mm Spacing Natural 1Pc Bag

MPN
03061121
Brand
Molex
EAN-13
2050007092797
Order Code
05-2718
Country of Origin
USA
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.426
200+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Molex pin housing cable 03061121 features 12 pins with a contact spacing of 3.68 mm. This component is typically used in electrical connections requiring fine pitch and reliability. It is suitable for various applications including electronics and automotive industries.
Type Pin housing cable
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.68mm
Current Rating 5A
Engineering Part No 1625-12R
Engineering Series Name .062 CONNECTOR HSG.
Engineering Series No 01625
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket
Total number of pins 12

Reviews

Be the first to submit a review

Trustpilot