APEM U1333 Seal Cap Full with Knurled Nut Black

MPN
N33161002
Brand
APEM
EAN-13
4016138116465
Order Code
51-0815
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The APEM Seal Cap U1333 Full with Knurled Nut Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 5000 and 11000 switches.


  • When necessary, a sealing ring or washer is supplied with the cap
Actuator Colour Black
Colour Black, Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type N/A
Mounting Type N/A
Switch Function N/A
Type Seal cap

Reviews

Be the first to submit a review

Trustpilot