APEM TL39P015000 TL Series Lever Switch Single-Pole ON/OFF Function

MPN
TL39P015000
Brand
APEM
Order Code
01-2801
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £5.02
10+ £4.85
25+ £4.64
50+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The APEM TL39P015000 TL Series Lever switch is a durable toggle switch designed for reliable operation. It is suitable for various industrial and commercial applications requiring precise control. The robust construction ensures long-lasting performance in demanding environments.
Mounting Type PCB
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 0.4A
Illumination Type Non-Illuminated
Actuator Colour Chrome
CS 2.54mm
Dim (L x W x H) 10 x 5 x 3 mm
Height 3mm
Illumination Colour Non-Illuminated
Length 10mm
Misc Attribute TL Series
Number of pins 1
Number of Poles 1
Termination Style Solder pins
Type Lever switch
Width 5mm

Reviews

Be the first to submit a review

Trustpilot