APEM TL36WW 104 Subminiature Toggle Switch Vertical SPST On-On 48VDC 0.5A

MPN
TL36WW10400
Brand
APEM
EAN-13
2050000224751
Order Code
50-0965
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The APEM TL36WW Subminiature Toggle Switch, Vertical, SPST On-On 48Vdc 0.5A is a high-quality sub-miniature switch for printed circuits. This cleverly designed switch is also ideal for automatic circuit-board population as it can withstand flow-solder baths and cleaning.


  • SPST, On-On
  • Maintained-Maintained
  • Silver-plated contacts
  • Dimensions 8.1 x 5 x 7.1mm
  • Lever length 7.4mm
  • Switching current 0.5A
  • Switching voltage 48V DC
  • Manufacturer's part TL 36WW.104
Contact Configuration SPST
Switch Function On-On
Current Rating (Amps) 0.5A
Illumination Type None
Actuator Colour Chrome
Number of pins 1
Switching Voltage 48V
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot