APEM QS121XXHO220 LED Indicator Light Orange 230V AC

MPN
QS121XXHO220
Brand
APEM
EAN-13
2050003726726
Order Code
11-3217
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 705 in stock

The APEM QS121XXHO220 is an LED indicator light designed for 230 V AC operation, distinguished by its orange colour. This reliable component serves as a visually bright signal in electrical panels, control panels, and machinery. It is commonly used to indicate power status, alarms, or operational modes in industrial and commercial environments.
Type LED indicator light
Lamp/Lens Colour Orange
(Ø) 14mm
Case Colour Orange
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 14 mm x 38.5 mm
LED features Frame (satinised)
Length 38.5mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHO QS 121 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot