APEM LED indicator light 631198

APEM Brand: APEM
The described parts are APEM LED indicator lights with orange illumination, suitable for 230V AC usage.
Description Image Product Buy Pricing (Ex VAT) (Ø) Connection Dimensions Length Misc Attribute Recess Diameter Type Lamp/Lens Colour Case Colour LED features Material Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Mounting Type Operating Current
APEM QS101XXHO220 LED Indicator Light Orange 230V AC
APEM QS101XXHO220 LED Indicator Light Orange 230V AC
Standard range
Order code: 11-3096
MPN: QS101XXHO220

Despatched within 4 working days - 113 in stock
2+ £4.99
Price per unit Ex VAT
12mm Type C CEE 7/16 plug 2.8mm (Ø x L) 12 mm x 38.25 mm 38.25mm XXHO QS 101 220 10mm LED indicator light Orange Orange Frame (satinised) Polycarbonate (PC) 253V AC +85°C 207V AC -40°C Snap-in 20mA
APEM QS121XXHO220 LED Indicator Light Orange 230V AC
APEM QS121XXHO220 LED Indicator Light Orange 230V AC
Standard range
Order code: 11-3217
MPN: QS121XXHO220

Despatched within 4 working days - 790 in stock
2+ £4.95
Price per unit Ex VAT
14mm Type C CEE 7/16 plug 2.8mm (Ø x L) 14 mm x 38.5 mm 38.5mm XXHO QS 121 220 12mm LED indicator light Orange Orange Frame (satinised) Polycarbonate (PC) 253V AC +85°C 207V AC -40°C Snap-in 20mA
APEM QS83XXHO220 LED Indicator Light Orange 230V AC
APEM QS83XXHO220 LED Indicator Light Orange 230V AC
Standard range
Order code: 11-3275
MPN: QS83XXHO220

Despatched within 4 working days - 108 in stock
2+ £4.99
Price per unit Ex VAT
10mm Open end cable (Ø x L) 10 mm x 38 mm 38mm XXHO QS83 220 8mm LED indicator light Orange Orange Frame (satinised) Polycarbonate (PC) 253V AC +85°C 207V AC -40°C Snap-in 20mA

Trustpilot