APEM Push-Button Switches Tamper-proof pushbutton 620907

APEM Brand: APEM
APEM manufactures tamper-proof pushbutton switches, which are momentary or standard, available in various colours, designed to operate at 30 volts DC and 1 amp, and offer IP67 rated protection.
Description Image Product Buy Pricing (Ex VAT) Mounting Illumination Colour Type Contact Configuration Switch Function Current Rating Voltage Rating Panel Cutout Dimensions (Ø) Actuating Force Bulb Type Contact Material Dim Factory colour Height IP Rating Lighting Type Material Maximum Temperature
APEM AV57022000074BK Pushbutton Tamper-Proof Momentary White IP67 30V 1A
APEM AV57022000074BK Pushbutton Tamper-Proof Momentary White IP67 30V 1A
Standard range
Order code: 01-2780
MPN: AV57022000074BK

Despatched within 4 working days - 22 in stock
1+ £75.98
Price per unit Ex VAT
Panel White White Tamper-proof pushbutton 1 x Off/(On) Momentary 1A 30V 30 36mm 5N LED (monochrome) Silver (Ø x H) 36 mm x 24 mm Ecru 24mm IP67 Circular lighting Stainless steel +85°C
APEM AV57022000084BK Pushbutton 30V DC 1A White IP67 Tamper-Proof
APEM AV57022000084BK Pushbutton 30V DC 1A White IP67 Tamper-Proof
Order code: 01-2781
MPN: AV57022000084BK
1+ £66.94
Price per unit Ex VAT
White White Tamper-proof pushbutton 1 x Off/(On) Momentary 1A 30V 30 36mm 5N LED (monochrome) Silver (Ø x H) 36 mm x 24 mm Ecru 24mm IP67 Circular lighting Stainless steel +85°C
APEM AV5V022000074BK Tamper-Proof Green Pushbutton 30V DC 1A IP67
APEM AV5V022000074BK Tamper-Proof Green Pushbutton 30V DC 1A IP67
Order code: 01-2782
MPN: AV5V022000074BK
1+ £78.95
10+ £68.38
50+ £62.16
Price per unit Ex VAT
Panel Green Green Tamper-proof pushbutton 1 x Off/(On) Momentary 1A 30V 30 36mm 5N LED (monochrome) Silver (Ø x H) 36 mm x 24 mm Ecru 24mm IP67 Circular lighting Stainless steel +85°C

Trustpilot