APEM AV57022000074BK Pushbutton Tamper-Proof Momentary White IP67 30V 1A

Image Representative of Range

APEM AV57022000074BK Pushbutton Tamper-Proof Momentary White IP67 30V 1A

MPN
AV57022000074BK
Brand
APEM
EAN-13
2050003905763
Order Code
01-2780
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £76.09 £75.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The APEM AV57022000074BK is a tamper-proof pushbutton switch designed for durability with an IP67 rating, operating at 30 V DC and 1 A. Its white, momentary Off/(On) function makes it suitable for secure and reliable applications that require infrequent activation or reset, such as control panels and security systems. Measuring 36 mm in diameter and 24 mm in height, it ensures both robust performance and discreet installation.
Type Tamper-proof pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 1A
Mounting Panel
Voltage Rating 30V
Illumination White
Panel Cutout Dimensions 30
(Ø) 36mm
Actuating Force 5N
Bulb Type LED (monochrome)
Colour White
Contact Material Silver
Dim (Ø x H) 36 mm x 24 mm
Factory colour Ecru
Height 24mm
IP Rating IP67
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature +85°C
Min. temperature -30°C
Recess Diameter 30mm
Shape Round
Switch/button features planar
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot