APEM AV5V022000074BK Tamper-Proof Green Pushbutton 30V DC 1A IP67

Image Representative of Range

APEM AV5V022000074BK Tamper-Proof Green Pushbutton 30V DC 1A IP67

MPN
AV5V022000074BK
Brand
APEM
EAN-13
2050003906623
Order Code
01-2782
Country of Origin
France
View Full Product Range (3)

Discontinued


The APEM AV5V022000074BK is a tamper-proof pushbutton switch designed for reliability, with a rating of 30 V DC and 1 A. Its compact size (36 mm x 24 mm) and IP67 protection make it suitable for harsh environments. This green momentary switch is ideal for industrial control panels and security applications.
Type Tamper-proof pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 1A
Mounting Panel
Voltage Rating 30V
Illumination Green
Panel Cutout Dimensions 30
(Ø) 36mm
Actuating Force 5N
Bulb Type LED (monochrome)
Colour Green
Contact Material Silver
Dim (Ø x H) 36 mm x 24 mm
Factory colour Ecru
Height 24mm
IP Rating IP67
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature +85°C
Min. temperature -30°C
Recess Diameter 30mm
Shape Round
Switch/button features planar
Switching Voltage 30V DC

Trustpilot