APEM AV57022000084BK Pushbutton 30V DC 1A White IP67 Tamper-Proof

Image Representative of Range

APEM AV57022000084BK Pushbutton 30V DC 1A White IP67 Tamper-Proof

MPN
AV57022000084BK
Brand
APEM
EAN-13
2050003905787
Order Code
01-2781
Country of Origin
France
View Full Product Range (3)

Discontinued


The APEM AV57022000084BK tamper-proof pushbutton is designed for use in secure environments, featuring a momentary Off/(On) function and handling up to 30 V DC and 1 A. With dimensions of 36 mm x 24 mm and an IP67 rating, it is ideal for outdoor and industrial applications where durability is crucial. This robust switch is suitable for machinery controls, kiosks, and other high-use settings.
Type Tamper-proof pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 1A
Voltage Rating 30V
Illumination White
Panel Cutout Dimensions 30
(Ø) 36mm
Actuating Force 5N
Bulb Type LED (monochrome)
Colour White
Contact Material Silver
Dim (Ø x H) 36 mm x 24 mm
Factory colour Ecru
Height 24mm
IP Rating IP67
Lighting Type Circular lighting
Material Stainless steel
Maximum Temperature +85°C
Min. temperature -30°C
Recess Diameter 30mm
Shape Round
Switch/button features planar
Switching Voltage 30V DC

Trustpilot