APEM PHAP3363 Pushbutton Switch 12V DC 0.05A Off/(On) Momentary

MPN
PHAP3363
Brand
APEM
EAN-13
2050000215278
Order Code
11-3039
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.669
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 687 in stock

The APEM PHAP3363 pushbutton switch is manufactured by APEM and operates at 12 V DC with a current rating of 0.05 A. It features a 1 x Off/(On) momentary action, making it suitable for momentary activation applications. Typical uses include control panels and electronic devices that require a temporary switch operation.
Type Pushbutton
Contact Configuration SPST off / (on)
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Horizontal/ Side Actuator
Outline Dimensions 6 x 3.5 mm
Illumination None
Operating Force 180gf
Board thickness (max.) 5mm
Connection Print
Contact Resistance
voltage:100mΩ
Contact Type 1 maker
Dielectric Strength
250 V/AC/60 (4)
Electrical Life 30000 cycles
Functions momentary
Insulation Resistance
voltage:100MΩ
Lighting Type None
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Pushbutton for horizontal through-hole mounting
Switch position 1 x Off/(On)
Switch/button features Protruding
Switching Voltage 12V DC
Temperature Range -20 - +70 ºC°C

Reviews

Be the first to submit a review

Trustpilot