APEM PHAP3361 Tactile Short-travel Pushbutton Switch Surface Mounting

MPN
PHAP3361
Brand
APEM
Order Code
51-0708
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    4.3 x 3.5mm 5 x 6mm 5.0 x 3.5mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.686
50+ £0.586
100+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 851 in stock

Tactile short-travel surface mount pushbutton switch from APEM.


  • SPST, Off-On
  • Size 4.3 x 3.5mm
Type Pushbutton
Contact Configuration SPST on / off
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Illumination White
Operating Force 180gf
Action Off / on
Illumination Type None
Maximum Temperature +70°C
Min. temperature -20°C
Size 4.3 x 3.5mm

Reviews

Be the first to submit a review

Trustpilot