APEM PHAP3320 Short-travel Push Button, Through Hole Mounting

MPN
PHAP3320
Brand
APEM
EAN-13
2050000214400
Order Code
51-0704
Country of Origin
France
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.360
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

This high quality APEM Short-Travel Pushbutton PHAP3320 has been designed with through hole mounting to enable the control of a machine or process.


  • Length of button: 4.3 mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions 12 x 12 x 6.1mm
Illumination None
Operating Force 160gf
Action Off / on
Maximum Temperature +70°C
Min. temperature -20°C
Switching Voltage 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot