APEM PHAP3302B Pushbutton 12V DC 0.05A Off/(On) Momentary 1pc

MPN
PHAP3302B
Brand
APEM
EAN-13
2050000215636
Order Code
11-3037
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

The APEM PHAP3302B pushbutton switch is a momentary device with an Off/(On) configuration, operating at 12 V DC and a current rating of 0.05 A. Manufactured by APEM, this switch is designed for reliability in low-power applications. It is typically used in control panels and electronic devices where temporary activation is required.
Type Pushbutton
Contact Configuration SPST off / (on)
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions 6 x 6 mm
Illumination None
Operating Force 160gf
Board thickness (max.) 13mm
Connection Print
Contact Type 1 maker
Dielectric Strength
250 V/AC/60 (4)
Electrical Life 100000 cycles
Functions momentary
Insulation Resistance
100mΩ
Length 9.5mm
Lighting Type None
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Pushbutton
Switch position 1 x Off/(On)
Switch/button features Protruding
Switching Voltage 12V DC
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot