APEM QS83XXHO220 LED Indicator Light Orange 230V AC

MPN
QS83XXHO220
Brand
APEM
EAN-13
2050003726962
Order Code
11-3275
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The APEM QS83XXHO220 LED indicator light is an orange, 230 V AC unit designed for signalling applications. Known for its durability and bright illumination, it effectively alerts operators in control panels. Typical applications include industrial machinery and automation systems.
Type LED indicator light
Lamp/Lens Colour Orange
(Ø) 10mm
Case Colour Orange
Connection Open end cable
Dimensions (Ø x L) 10 mm x 38 mm
LED features Frame (satinised)
Length 38mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHO QS83 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot