APEM QS101XXHO220 LED Indicator Light Orange 230V AC

MPN
QS101XXHO220
Brand
APEM
EAN-13
2050003726849
Order Code
11-3096
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

APEM's QS101XXHO220 is an LED indicator light in orange, designed to operate at 230 V AC. This robust LED pilot light is suitable for high-visibility signalling and control panel applications. Ideal for both industrial and commercial environments, it ensures clear and reliable status indication.
Type LED indicator light
Lamp/Lens Colour Orange
(Ø) 12mm
Case Colour Orange
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 12 mm x 38.25 mm
LED features Frame (satinised)
Length 38.25mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHO QS 101 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot