APEM Joystick 4.5 V Toggle Connector IP68 APEM HF22S10 1 pc(s)

MPN
HF22S10
Brand
APEM
EAN-13
4016138900057
Order Code
64-9477
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £264.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The HF22S10 Joystick, also known as the HF22S10 Handle, is a versatile input device designed for precision control.

With 1 pushbutton and 2 axis, it allows users to navigate and interact with their devices effortlessly. The HF22S10 also features a Limiter, or Limiteur, which provides a square boundary for movement, ensuring accurate and controlled input.

Its convenient Drop-in mounting allows for easy installation in various applications. Additionally, the HF22S10 offers flexible Output Options, providing both 0V and 5V outputs to suit different system requirements.


  • Colour: Black
  • Connection (components): Connector
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +70°C
  • Min. temperature: -25°C
  • Operation type: Toggle
  • Protection type: IP68
  • Switch type (category): Joystick
  • Switching voltage: 4.5 V
  • Type (manufacturer type): HF22S10
Type Joystick
Voltage Rating 4.5V
Colour Black
Current Rating (Amps) 40/50mA
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot