APEM HF Series Joystick Range

APEM Brand: APEM

The HF Series joystick is a contactless, multi-axis controller providing long life finger positioning control.

A compact, low-profile joystick utilising non-contact Hall effect technology, the HF Series joystick is designed for low operating force, clean environment applications requiring enduring accuracy and precision.

  • 1, 2 & 3 axis configurations
  • CANbus J1939 and CANopen options
  • USB 2.0 HID interface option
  • Dual sensors for redundancy
  • Voltage regulator, 24V supply option
  • Connectorised housing
Description Image Product Buy Pricing (Ex VAT) Current Rating (Amps) Type Voltage Rating Colour IP Rating Maximum Temperature Min. temperature
APEM Joystick 4.5 V Toggle Connector IP68 APEM HF11S10 1 pc(s)
APEM Joystick 4.5 V Toggle Connector IP68 APEM HF11S10 1 pc(s)
Standard range
Order code: 64-9479
MPN: HF11S10

Despatched within 4 working days - 2 in stock
1+ £122.91
Price per unit Ex VAT
40/50mA Joystick 4.5V Black IP68 +70°C -25°C
APEM Joystick 4.5 V Toggle Connector IP68 APEM HF22S10 1 pc(s)
APEM Joystick 4.5 V Toggle Connector IP68 APEM HF22S10 1 pc(s)
Standard range
Order code: 64-9477
MPN: HF22S10

Despatched within 4 working days - 27 in stock
1+ £264.48
Price per unit Ex VAT
40/50mA Joystick 4.5V Black IP68 +70°C -25°C
APEM Joystick 4.5 V Toggle Connector IP68 APEM HF45S10 1 pc(s)
APEM Joystick 4.5 V Toggle Connector IP68 APEM HF45S10 1 pc(s)
Standard range
Order code: 64-9475
MPN: HF45S10

Despatched within 4 working days - 22 in stock
1+ £213.03
Price per unit Ex VAT
N/A Joystick 4.5V Black IP68 +70°C -25°C
APEM Joystick 4.5 V Toggle Connector, USB IP68 APEM HF22S10U 1 pc(s)
APEM Joystick 4.5 V Toggle Connector, USB IP68 APEM HF22S10U 1 pc(s)
Standard range
Order code: 64-9478
MPN: HF22S10U

Despatched within 4 working days - 11 in stock
1+ £275.80
Price per unit Ex VAT
40/50mA Joystick 4.5V Black IP68 +70°C -25°C
APEM Joystick 4.5 V Toggle Connector, USB IP68 APEM HF45S10U 1 pc(s)
APEM Joystick 4.5 V Toggle Connector, USB IP68 APEM HF45S10U 1 pc(s)
Standard range
Order code: 64-9474
MPN: HF45S10U

Despatched within 4 working days - 5 in stock
1+ £275.86
Price per unit Ex VAT
N/A Joystick 4.5V Black IP68 +70°C -25°C

Trustpilot