APEM IKH0603000 SMD DIP Switch RM 1.27mm 6 Pole

MPN
IKH0603000
Brand
APEM
EAN-13
2050000216671
Order Code
51-0839
Country of Origin
Switzerland
View Full Product Range (3)

Discontinued


Surface mount DIP 6-pole switch from Apem, with 1.27mm pitch.
Type DIL switch
Circuit On / off
Number of Positions 6
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 1.27mm
Action Contact switching

Trustpilot