APEM 5646MAB 5000M Series Lever Switch 1pc Durable Design

MPN
5646MAB
Brand
APEM
Order Code
01-2768
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £13.48 £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Manufactured by APEM, the 5646MAB 5000M Series lever switch is a durable toggle switch designed for reliable performance. This switch is ideal for controlling electrical circuits in various industrial and commercial applications. Its robust construction ensures long-lasting service in equipment and panel mount installations.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000M Series
Number of pins 2
Recess Diameter 11.9mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot