APEM 5639MAB 5000M Series Lever Switch Single Pole IP67 Sealed

MPN
5639MAB
Brand
APEM
Order Code
01-2765
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

APEM's 5639MAB 5000M Series is a reliable lever switch known for its durable construction. This toggle switch is ideal for use in industrial and commercial applications requiring precise control. It offers a robust design suitable for environments where frequent switching is necessary.
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000M Series
Number of pins 1
Number of Poles 1
Recess Diameter 11.9mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot