APEM 5638AB 5000 Series Lever Switch Metal Housing SPDT 1pc

MPN
5638AB
Brand
APEM
Order Code
01-2763
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.35
10+ £4.20
25+ £4.00
50+ £3.79
100+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

APEM's 5638AB 5000 Series Lever switch is a durable toggle switch designed for reliable operation. It features a robust lever mechanism ideal for industrial and commercial applications. This lever switch is suited for use in panels and control systems requiring precise manual switching.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 1
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot