APEM 5637MAB 5000M Series Lever Switch SPDT On-Off-On 1pc

MPN
5637MAB
Brand
APEM
Order Code
01-2762
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The APEM 5637MAB 5000M Series lever switch is a high-quality, durable switch designed for reliable performance. Typically used in industrial and automotive applications, this toggle switch provides excellent tactile feedback for precise control. Manufactured by APEM, it is ideal for environments requiring robust operation and dependable switching action.
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000M Series
Number of pins 1
Number of Poles 1
Recess Diameter 11.9mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot