APEM 5637AB 5000 Series Lever Switch Single-Pole Durability

MPN
5637AB
Brand
APEM
Order Code
01-2761
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Manufactured by APEM, the 5637AB 5000 Series Lever switch is a toggle switch known for its reliability and durability. This switch is ideal for use in industrial and automotive applications, providing precise control and easy operation. Designed for one-piece construction, it is suitable for panel mounting, enhancing user convenience and functionality.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 1
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot