APEM 5636AKB 5000 Series Lever Switch Durable 1pc Versatile Use

MPN
5636AKB
Brand
APEM
Order Code
01-2759
Country of Origin
France
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.56
10+ £8.22
25+ £7.91
50+ £7.60
100+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

APEM manufactures the 5636AKB 5000 Series Lever switch, known for its durability and reliable toggling capabilities. This toggle switch is ideal for applications requiring precise control and user-friendly operation. Commonly used in industrial and electronic equipment, it ensures consistent performance.
Mounting Type N/A
Contact Configuration SPDT
Switch Function N/A
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot