APEM 5636AB 5000 Series Lever Switch Single Pole Metal Handle 1pc

MPN
5636AB
Brand
APEM
Order Code
01-2757
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The APEM 5636AB 5000 Series toggle switch is a durable lever switch designed for reliable operation in various applications. It features a robust design suitable for harsh environments. This switch is commonly used in industrial machinery and control panels.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 1
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot