APEM 5246A Toggle Switch DPST On-On 250V 3A

MPN
5246AB
Brand
APEM
EAN-13
4016138114379
Order Code
51-0739
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

These 5246A 250V 3A toggle switches are part of the APEM 5000 Series.


  • DPST, On-On
  • Maintained-Maintained
  • Lever switch
  • Silver contacts
  • Voltage 250V
  • Switching current 3A
Mounting Type Panel Mount
Contact Configuration DPST
Switch Function On-On
Current Rating (Amps) 3A
Illumination Type None
Actuator Colour Chrome
Number of pins 2
Type Toggle switch

Questions

*Question functionality currently disabled
Question by: Product code: 51-0739

Q. PLease advise what replacement you offer for the 5246a toggle switch

A. Hi Cheryl, thank you for your question. 51-0745 would be the alternative.

Reviews

Be the first to submit a review

Trustpilot