APEM 5237WCD 5000 Series Lever Switch Robust Design 1pc

MPN
5237WCD
Brand
APEM
Order Code
01-2756
Country of Origin
France
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

APEM manufactures the 5237WCD 5000 Series lever switch, known for its reliability and durability. As a toggle switch, it is suitable for applications in industrial and commercial equipment where precise control is necessary. This switch is ideal for use in machinery panels, control systems, and automotive applications.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
CS 4.7mm
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 1
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder pins
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot