APEM 46310035 Toggle Switch SPST On-Off

MPN
4631A-22
Brand
APEM
EAN-13
4016138680270
Order Code
51-1475
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

A toggle switch by APEM operating with either single pole. The terminals are straight PC.


  • Maintained-Maintained
  • Hexagonal nut
  • Knurled nut
  • Supplied in SPST
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 3A
Illumination Type None
Actuator Colour Black
Maximum Temperature +55°C
Min. temperature -20°C
Number of pins 1
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot