APEM 3646NF/2 Toggle Switch, DPST, On-On 250V, 6A

MPN
3646NF/2
Brand
APEM
EAN-13
4016138116090
Order Code
51-0779
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

These 250V 6A toggle switches are part of the 3600NF range from APEM.
  • DPST, On-On
  • Maintained-Maintained
Mounting Type Panel Mount
Contact Configuration DPST
Switch Function On-On
Current Rating (Amps) 6A
Illumination Type None
Actuator Colour Chrome
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot