APEM 3636NF/2 Toggle Switch, SPST, On-On 250V, 6A

MPN
3636NF/2
Brand
APEM
EAN-13
4016138116052
Order Code
51-0776
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.38 £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

These 250V 6A toggle switches are part of the 3600NF range from APEM.
  • SPST, On-On
  • Maintained-Maintained
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function On-On
Current Rating (Amps) 6A
Illumination Type None
Actuator Colour Chrome
Number of pins 1
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot