APC SUA5000RMI5U Smart-UPS SUA5000RMI5U - 5000VA, 8x C13, 2x C19 outlet, NMC, R

MPN
SUA5000RMI5U
Brand
APC
UPC-12
731304255321
Order Code
70-2665
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £4238.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Stay always online and prevent data loss
As soon as the power fails, an APC Smart-UPS immediately supplies emergency power to all connected equipment. Because an APC UPS does this automatically, you prevent unwanted failure of, for example, a PC, server or switch. With the APC PowerChute Network Shutdown software, you can even have critical IT hardware shut down automatically and in a controlled manner when the UPS battery is almost empty. This prevents data loss, downtime and physical damage to hardware.

Safety
In addition, a Smart-UPS protects connected devices against peak voltage caused by lightning, among other things. This APC emergency power supply is ideally suited for (small) business use.

Manage your Smart-UPS
Thanks to the pre-installed network card (ap9641), you can easily connect the APC UPS to the network. This allows you to monitor and manage the UPS remotely (SNMP) and the UPS can send a shutdown signal to multiple physical and/or virtual servers using PowerChute Network Shutdown software.

PowerChute Network Shutdown
PowerChute Network Shutdown is UPS management software that works with the UPS Network Management Card to protect Windows, Linux and Host ESXi, but also hyperconverged and virtual infrastructure*. In the event of a power failure, PowerChute can shut down your virtual machines in the correct manner and the preconfigured boot sequence ensures that they are turned on again.

*For HCI and virtual machine support an additional license is required:
1 year: SWPCNS1Y-DIGI
Up to (Replace bold number in article number with desired variant)
6 years: SWPCNS6Y-DIGI

Remote management and monitoring of your network
The network card can be managed externally via the user-friendly web browser interface, remote management software EcoStruxure™ IT (SFTWES1-DIGI) or another SNMP-compatible system. Tip EcoStruxure™ IT also includes the functionalities of the support contract below.

Support contract
The optional network card support contract license* ensures that you are always up-to-date and secure and includes additional benefits such as frequent updates with:
• New and improved functions
• Security updates
• Advanced support
(The functionality of the support contract is included free of charge in the first year of the UPS)

*The above license and available in the variants:
1 year: SWNMC3SU-1Y-DIGI
Up to (Replace the bold number in the article number with the desired variant)
6 years: SWNMC3SU-6Y-DIGI

Rack/tower convertible
The APC Smart-UPS SUA5000RMI5U is rack/tower convertible. Because both the feet and the rack mount brackets are included, you can mount it in a rack or place it upright.

Extend the lifespan
The SUA5000RMI5U contains two internal battery cartridges (RBC55) and these can be easily, safely and independently replaced by the user. This without having to switch off the APC UPS or connected equipment. This way you can easily and cheaply extend the lifespan of the APC Smart-UPS and your equipment always stays online.

Warranty extension
The factory warranty of the SUA5000RMI5U is 2 years and can be upgraded to 5 years with the APC service pack (WBEXTWAR3YR-SP-05).
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 5000VA
Output Current 20.9A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot