APC SMT1000RMI2U Smart-UPS uninterruptible power supply (UPS) Line-Interactive

MPN
SMT1000RMI2U
Brand
APC
UPC-12
731304284741
Order Code
70-2690
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £772.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Intuitive LCD interface
Provides clear and accurate information in multiple languages with the ability to configure the UPS locally with easy to use navigation keys.

Predictive replace battery date
Dynamically provides the month and year when battery replacement is recommended to aide in long term maintenance planning.

Audible alarms
Provide notification of changing flywheel conditions

InfraStruXure Central compatible
Enables centralized management via APC InfraStruXure® Central.

SmartSlot
Customize UPS capabilities with management cards.

Cold-start capable
Provides temporary battery power when the utility power is out.

Serial Connectivity
Use any Home Automation network to monitor and control the S20 through its RS-232 serial port. For information on how to communicate with the S20, see APC's Application Note #102. Crestron and AMX installers should visit their respective websites for information on how to integrate the S20 into those networks.

Resettable circuit breakers
Enables a quick recovery from overload events.

Hot-swappable batteries
Ensures clean, uninterrupted power to protected equipment while batteries are being replaced

Disconnected battery notification
Warns when a battery is not available to provide backup power.

Automatic self-test
Periodic battery self-test ensures early detection of a battery that needs to be replaced.

Automatic restart of loads after UPS shutdown
Automatically starts up the connected equipment upon the return of utility power.

Adjustable voltage-transfer points
Maximizes useful battery life by widening the input voltage window or tightening the output voltage regulation.

Adjustable voltage sensitivity
Provides the ability to adapt the UPS for optimal performance in specific power environments or generator applications.

Audible alarms
Provides notification of changing utility power and UPS conditions.

User-replaceable batteries
Increases availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR)

USB connectivity
Provides management of the UPS via a USB port (not available on all models).

Serial Connectivity
Provides management of the UPS via a serial port.

Temperature-compensated battery charging
Prolongs battery life by regulating the charge voltage according to battery temperature.

Boost and Trim Automatic Voltage Regulation (AVR)
Gives higher application availability by correcting low and high voltage conditions without using the battery.

Intelligent battery management
Maximizes battery performance, life, and reliability through intelligent, precision charging.

Safety-agency approved
Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment.

Power conditioning
Protects connected loads from surges, spikes, lightning, and other power disturbances.

Network manageable
Provides remote management of the UPS over the network.

Adjustable voltage sensitivity
Provides the ability to adapt the Power Conditioner for optimal performance in specific power environments or generator applications.

Predicitive failure notification
Provides early-warning fault analysis ensuring proactive component replacement.

Reviews

Be the first to submit a review

Trustpilot