APC PDX332IEC-1080 APC Modular IT Power Distribution Cable 10.8 m

MPN
PDX332IEC-1080
Brand
APC
EAN-13
731304295914
Order Code
71-3999
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £376.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

APC Modular Power Accessories , Input: 23V , Input Connections: IEC 39 32A 2P+E , Output: 23V , Output Connections: IEC 39 32A (2P+E).\r
\r
- Low Cost Power Distribution\r
Provides a number of outlets to bring power to rack equipment at an affordable price.\r
- System mobility\r
PDU equipment can easily be relocated to accommodate a changing data center environment.\r
- Multiple distribution options\r
Superior design flexibility enables a wide range of customer requirements to be addressed.\r
- Meets UL Requirements\r
- High Power Density\r
- Safety\r
Enhance user safety with isolation at all touch points and with positive locking mechanisms that reduce the risk of accidental disconnection\r
- Power monitoring\r
Measure and monitor power consumption and usage with branch circuit monitoring and output metering, which are included at no extra cost\r
- Quick status information LEDs\r
Access status information about the performance of the Power Distribution Module\r
- Toolless installation of breakers\r
Install factory-assembled Power Distribution Modules in under ten minutes - no tools are required\r
- Global product offering\r
Standardization of the power distribution system across all corporate locations is easy - a variety of 1-phase and 3-phase Power Distribution Modules address the unique power requirements of data centers around the world

Reviews

Be the first to submit a review

Trustpilot