APC ER8220 APC Easy Rack, 42U, Black, With Roof, Castors, Feet, 4 Brackets,

MPN
ER8220
Brand
APC
EAN-13
731304433286
Order Code
72-6574
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £1708.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy Rack ER822 is EIA-31 standard pre-assembled IT enclosure with essential features for fast and easy deployment in datacenter & networking applications. This rack comes in 42U Height & 12mm Depth, with Roof, keys, levelling feet, casters, bottom, mounting hardware, PDU mounting brackets and without side panels. ER822 is perfect for converged & hyperconverged IT with its 8mm width, ventilated doors with 81% perforation and load ratings - static 12kg & dynamic 6kg. This rack model design provides enough rack mounting space for even the deepest devices and vertical mounting accessories. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. Easy Rack is designed with multi functional roof for managing cables & proper airflow and have rear accesory brackets for toolless installations. This has integrated vertical 1U mounting spaces adjacent the enclosures standard EIA-31 equipment mounting u-spaces that can be removed and replaced with 1U accessories. This is Wide, Deep and Tall Universal IT enclosure with increased enclosure width for more cable management options in denser server and networking applications. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series.

Reviews

Be the first to submit a review

Trustpilot