Easy Rack ER82 is EIA-31 standard pre-assembled IT enclosure with essential features for fast, easy deployment in networking applications. ER82 is an ideal choice for SMB's networking applications with its 42U height, ventilated doors with 81% perforation and load ratings static 12kg & dynamic 6kg. This rack comes in 8mm width & 1mm Depth, with Roof, bottom, keys, levelling feet, casters, mounting hardware, PDU mounting brackets and without side panels. With UL 2146 certification, this enclosure features integrated electrical grounding, ensuring the roof, front and rear doors are grounded to the frame. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. Easy Rack is designed with multi functional roof for managing cables & proper airflow and have rear accesory brackets for toolless installations. This has integrated vertical 1U mounting spaces adjacent the enclosures standard EIA-31 equipment mounting u-spaces that can be removed and replaced with 1U accessories. This is Wide, Deep and Tall Universal IT enclosure with increased enclosure width for more cable management options in denser server and networking applications. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series.