APC ER6820 APC Easy Rack, 48U, Black, With Roof, Castors, Feet, 4 Brackets,

MPN
ER6820
Brand
APC
EAN-13
731304433293
Order Code
72-1108
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £1471.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy Rack ER682 is EIA-31 standard pre-assembled IT enclosure with essential features for fast, easy deployment in high density applications. ER682 is an ideal choice for Datacenters with its 48U height (6U extra), doors with 81% perforation for ample ventilation and load ratings static 12kg & dynamic 6kg. This rack comes in 6mm Width & 12mm Depth, with Roof, bottom, keys, levelling feet, casters, , mounting hardware, PDU mounting brackets and without side panels. With UL 2146 certification, this enclosure features integrated electrical grounding, ensuring the roof, front and rear doors are grounded to the frame. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. Easy Rack is designed with multi functional roof for managing cables & proper airflow and have rear accesory brackets for toolless installations. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series. Enclosures have been tested and approved to be combined with proper bolt down accessories to meet various seismic requirements. This is compatible with Schneider's EcoStruxure IT, allowing remote monitoring of on-premise and distributed IT infrastructure from anywhere, at any time, via any device.

Reviews

Be the first to submit a review

Trustpilot