APC ER6200 APC Easy Rack, 42U, Black, With Roof, Castors, Feet, 4 Brackets,

MPN
ER6200
Brand
APC
EAN-13
731304433255
Order Code
72-3873
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £939.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy Rack ER62 is EIA-31 standard pre-assembled IT enclosure with essential features for fast and easy deployment in low to high density server applications. ER62 is an ideal choice for SMB and networking applications with its 42U height, ventilated door with 81% perforation and load ratings static 12kg & dynamic 6kg. This rack comes in 6mm Width & 1mm Depth, with Roof, keys, levelling feet, casters, bottom, mounting hardware, PDU mounting brackets and without side panels. With UL 2146 certification, this enclosure features integrated electrical grounding, ensuring the roof, front and rear doors are grounded to the frame. This rack cabinet ships fully assembled for faster installation or choose to ship unassembled for storage or transit in tight spaces and prefer to assemble onsite. Easy Rack is designed with multi functional roof for managing cables & proper airflow and have rear accesory brackets for toolless installations. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series. Enclosures have been tested and approved to be combined with proper bolt down accessories to meet various seismic requirements. This is compatible with Schneider's EcoStruxure IT, allowing remote monitoring of on-premise and distributed IT infrastructure from anywhere, at any time, via any device.

Reviews

Be the first to submit a review

Trustpilot