APC CP12036LI mini UPS CP12036LI - Emergency power supply 12Vdc, 36W, Li-ion, p

MPN
CP12036LI
Brand
APC
UPC-12
731304632399
Order Code
70-3896
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Protect your WiFi, stay online
The APC Back-UPS Connect is an uninterruptible power supply (UPS) specifically designed to power compatible routers, modems, VoIP systems, baby monitors, IP cameras and other smart home devices during a power outage. This way you keep your WiFi online and stay connected, even during a power outage.

The Back-UPS Connect is a reliable, flexible and affordable 12V DC UPS with lithium-ion battery that guarantees continuity for connected equipment during power outages.

Battery capacity and runtime
With a 7500mAh / 27.75Wh battery, it can provide up to 4 hours* of runtime, depending on the connected equipment. *At a load of 5 Watts.
For a further estimate of the runtime, see the runtime table between the product images.

Connectors
Input/Output configuration
Input connector Barrel - center pin 2.5 mm; 5525 DC jack (default)
Output connector Barrel - center pin 2.5 mm; 5525 DC jack (default)
Output cable length 80 cm
Additional DC tips 2.1 mm and 1.7 mm
  • DC Input/Output: Designed to support various 12 Vdc networking applications such as modems and routers
  • LED indicators: Easy to read indicators providing battery capacity information
  • Compact design: Small footprint for easy installation in tight spaces
  • Multiple DC tips: Comes with 2 additional pair for a total of 3 different DC tips to ensure compatibility with
  • different brands of networking gear with 12V rating
  • Long runtime: Up to 4 hours of runtime for an average router to ensure reliable connectivity
  • Lithium-ion battery: Provides significantly longer service life than traditional VRLA battery

Reviews

Be the first to submit a review

Trustpilot