APC BR1200SI Back-UPS Pro, 1200VA/720W, Tower, 230V, 8x IEC C13 outlets Sine Wa

MPN
BR1200SI
Brand
APC
UPC-12
731304346890
Order Code
70-4952
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £405.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This APC Back-UPS Pro offers premium power protection for high performance computer systems, routers/modems, external storage devices, game consoles and other electronics in your home or business. The 1200VA tower UPS has 8 total outlets, 6 of which are battery back up and surge protection, and 2 that are surge protection only. It has a surge energy rating of 557 Joules. It has 2 USB ports (Type A + C) for smart charging of personal devices. The Back-UPS Pro family offers guaranteed power protection for high-performance computer systems, routers, external storage devices, game consoles, and other home and business electronics. This UPS has a 2-year warranty and CE product certification. It is compatible with a dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1200VA
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot