APC AR8451 APC Data Distribution 1U Panel, Holds 4 each Data Distribution

MPN
AR8451
Brand
APC
EAN-13
731304230632
Order Code
72-4787
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Data Distribution 1U Panel, Holds 4 each Data Distribution Cables for a Total of 24 Ports
Networking and connectivity infrastructure solutions for data centers: RJ45 connectors; patch panels; copper LAN cables and patch cords; pre-terminated fiber optic solution.
Includes: Installation Guide

Superior usability
Actassi is easy to specify, easy to install, easy to use and easy to upgrade

Comprehensive offer
Actassi includes RJ45 connectors; patch panels; copper LAN cables and patch cords; pre-terminated fiber optic solution.

Guaranty of performance, security and reliability
Independent laboratory verification. Independent certification by 3rd party, renewed every year. 3rd party certified compliant covering all performance up to highest Cat6A (1OGb/s) available in both shielded and unshielded. Full component compliance to ISO 1181:211 Ed 2.2, EIA/TIA 568-C. Training & extensive system warranty. Environment Focus: Green Premium offer (Product Environmental Profile)

Performance with compliancy to the most advanced international standards
Network Connectivity Actassi products exceed the most advanced international standards, such as ISO/IEC 1181 amd 2:21 for the new S-One connector

Quick and easy installation
With innovations such as the S-One connector, the sliding 19” patch panels and the CL-MX cable, Actassi allows you to work faster: installation time will be decreased by up to 2%, still high-performing network cabling is ensured. The S-One connector is up to 5% faster to connect, and the pre-term fiber is up to 3 times faster to install.

Innovation in design and offer
Actassi includes one-piece tool-less RJ45 connectors (up to 5% faster to connect) ; 19" patch panels with quick-fix and sliding function, automatic earthling, and superior cable management and marking ; innovative LAN cables with one-foil shielding design ; 3 and 4 point Class EA LAN cabling with the highest performance ; pre-terminated fiber and copper offer, 1% pre-assembled and pre-tested.

Compatibility with Schneider Electric products
Actassi components are designed to perfectly fit to other Schneider Electric products and solutions, to build a complete system.

PoE+
S-One connectors enable PoE+ applications

Reviews

Be the first to submit a review

Trustpilot