APC AP9559 RACK PDU BASIC 1 U 16A 230V power distribution unit (PDU) 12 AC outl

MPN
AP9559
Brand
APC
UPC-12
731304123521
Order Code
70-2449
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Description:

APC Basic Rack PDU, Input : 120, 208, 230V , Input Connection Type : IEC-320 C20 , Cord Length : 8.2 feet ( 2.5 meters ) , Output : 120, 208, 230V , Output Connections : (10)IEC 320 C13, (2)IEC 320 C19

Features: 19 inch Rack-Mountable, Low Cost Power Distribution, Vertical Mounting Capabilities

Includes: Cord Retention Clips, Rack Mounting Brackets, User Manual


Output Voltage(s) (main only) - 120, 208, 230 V

Maximum Total Current Draw per Phase - 16 A

Output Connections - (10)IEC 320 C13; (2)IEC 320 C19

Always on Outlets - 12
Overload Protection

Input:

Nominal input voltage - 120, 208, 230

Input frequency (Hz) - 50/60 Hz

Input Connection Type - IEC-320 C20

Cord Length 8.2 feet ( 2.5 meters )

Acceptable Input Voltage - 90-250 VAC

Maximum Line Current per phase - 16.0 A

Maximum Input Current per phase - 16.0 A

Load Capacity - 3680

Type PDU (Power Distribution Unit)
Output Voltage 16 A
Output Current 16 A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot