APC AP9544 Network Management Card, Network Management Cards for Easy UPS On-Li

MPN
AP9544
Brand
APC
UPC-12
731304440161
Order Code
70-2649
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

The Network Management Card for Easy UPS On-Line enables secure remote monitoring and control of one Easy UPS Online through the easy-to-use web browser interface, via EcoStruxure™ IT Software or another SNMP-enabled system. The high-speed processor provides a fast and powerful experience offering gigabit ethernet connectivity and simultaneous multiple user logins. Best-in-class security compliance keeps sensitive data secure.  The Network Management Card includes a 1-year Secure NMC Subscription which provides automatic access to new features, enhancements, and advanced support to ensure the most resilient, secure and sustainable IT infrastructure.
Output Current N/A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot