APA 29102 Spare Hose Replacement for Grease Gun Part No. 29101

MPN
29102
Brand
APA
EAN-13
4006132291022
Order Code
08-4701
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The APA 29102 spare hose, manufactured by APA, is a durable and flexible component designed for efficiency and longevity. It is primarily utilised in industrial and commercial applications where robust hose performance is essential. This product features high resistance to wear and is ideal for facilitating fluid or air transfer in complex environments.
Type Spare hose
Height 13mm
Length 300mm
Operating Pressure 400bar
Width 13mm

Reviews

Be the first to submit a review

Trustpilot