APA 21059 Four way wheel nut wrench chrome 17mm 19mm 22mm 13/16"

MPN
21059
Brand
APA
EAN-13
4017681210594
Order Code
13-6547
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.42 £6.31
10+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

APA 21059 is a robust four-way wheel nut wrench designed with chrome material to ensure durability and resistance against corrosion. This tool, also referred to as 2886342 - APA 21059, features socket sizes of 17mm, 19mm, 22mm, and 13/16 inch, offering versatility suitable for a variety of wheel nuts common in automotive applications. The cross-shaped design optimises torque application, making it an essential tool for engineers and mechanics involved in vehicle maintenance and repair tasks, particularly in situations requiring frequent or rapid tyre changes. Its sturdy construction ensures reliable performance, whether used in professional automotive workshops or by hobbyists in home garages.
Type Four way wheel nut wrench
Content 1
Dimensions (L x W x H) 355 x 355 x 50 mm
Height 50mm
Length 355mm
Weight 1162g
Width 355mm

Reviews

Be the first to submit a review

Trustpilot