APA 21058 Torque Wrench Set 28-210Nm 1/2" Ratchet & Bit Sets

MPN
21058
Brand
APA
EAN-13
4017681210587
Order Code
08-4699
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The APA 21058 Drehmomentschlüssel 1/2 Zoll 28-210 Nm is a precise torque wrench set designed for optimal performance in tightening and loosening tasks, with a forward/reverse ratchet feature. It includes a range of bit sets, offering versatility and convenience for various mechanical and maintenance applications. Typically utilised in automotive and machinery settings, this tool helps ensure accurate torque specifications and secure fittings.
Type Torque wrench set
Length 90mm
Torque Range 210Nm
Downforce 1/2" (12.5 mm)
Graduation 1Nm
Height 70mm
Torque (min.) 28Nm
Weight 1335g
Width 485mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot