APA 20994 Polishing pad 180mm Car Polishers Set

MPN
20994
Brand
APA
EAN-13
4006132209942
Order Code
13-6545
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.65
10+ £2.48
50+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

APA Group APA 20994 Polishing Pad 180mm, listed under the alternate description 2178040 - APA 20994, as in the automotive maintenance sector. This high-quality polishing pad is engineered for precision surface finishing and is compatible with a variety of car polishers, offering a seamless integration for both professional and personal use. Made from durable materials, the 180mm diameter provides sufficient coverage and efficiency in polishing large surface areas while ensuring consistent results. Typical engineering applications include automotive detailing, paint restoration, and surface treatment processes where fine polishing and smooth finishes are critical. The robust design of the APA 20994 ensures longevity and reliability in demanding polishing tasks, making it an essential tool for engineers and technicians seeking effective surface finishing solutions.
Type Accessories (set)
Content 1
Diameter 180mm
Polishing head Ø 180mm
Tool Holder M14
Weight 146g

Reviews

Be the first to submit a review

Trustpilot