APA 16705 Battery Clip 7.5mm x 7cm Minus Plus Terminals

MPN
16705
Brand
APA
EAN-13
4006132167051
Order Code
13-6540
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 03/12/2026

APA 16705 is a highly functional battery clip measuring 7.5 mm by 7 cm, designed for connection to minus and plus terminals. This product, also referred to as 1717243, is crafted to ensure secure and reliable electrical connections in various applications. Its robust design and appropriate sizing make it ideal for use in automotive, industrial, and electronic settings where stable power supply connections are required. Engineered for precision and durability, the APA 16705 battery clip facilitates efficient assembly in settings where dependability is crucial.
Type Battery clip
Content 1
Depth 1.5cm
Dimensions (L x W) 7.5 mm x 7 cm
Length 7.5mm
Product Type Battery clip
Width 7cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot