APA 16623 Charger 12 V/6 V 20 A Car & HGV Battery Chargers

MPN
16623
Brand
APA
EAN-13
4006132166238
Order Code
13-6538
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £117.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 28/05/2026

APA 16623 Charger 12 V/6 V 20 A Car & HGV Battery Chargers, Manufacturer's Part Number: 1528941, is designed for the efficient charging of automotive and heavy goods vehicle batteries. This product supports both 12-volt and 6-volt battery systems, delivering a charging current of up to 20 amperes, thereby ensuring rapid energy replenishment. Engineered for versatility and durability, the charger can be used in various applications, including workshops, garages, and fleet maintenance operations, where reliable power supply and battery management are crucial. Its robust construction allows for effective performance under demanding conditions, making it suitable for both professional and industrial environments.
Type Industrial charger
Charging current at 12 V 20A
Charging current at 6 V 20A
Dimensions (L x W x H) 24 mm x 24 cm x 21 cm
Height 21cm
Jump start current (12 V) 100A
Length 24mm
Operating Voltage 230 V / AC
Product Type Industrial charger
Recommended battery capacity at 12 V max. 300Ah
Recommended battery capacity at 6 V max. 300Ah
Weight 5.34kg
Width 24cm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot